Similar
Similar
Similar
Similar

74CBTLV16211DLRG4 | |
|---|---|
DigiKey Part Number | 74CBTLV16211DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16211DLRG4 |
Description | IC BUS SWITCH 12 X 1:1 56-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV16211DLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26863 € | 1.268,63 € |
| 2.000 | 1,23678 € | 2.473,56 € |
| 3.000 | 1,22082 € | 3.662,46 € |
| 5.000 | 1,20315 € | 6.015,75 € |
| 7.000 | 1,19283 € | 8.349,81 € |
| Unit Price without VAT: | 1,26863 € |
|---|---|
| Unit Price with VAT: | 1,50967 € |


