Bus Switch 8 x 1:1 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBT16245DGVRG4

DigiKey Part Number
74CBT16245DGVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBT16245DGVRG4
Description
IC BUS SWITCH 8 X 1:1 48-TVSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
74CBT16245DGVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
48-TVSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62110 €1.242,20 €
4.0000,60622 €2.424,88 €
6.0000,59877 €3.592,62 €
10.0000,59052 €5.905,20 €
14.0000,58570 €8.199,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62110 €
Unit Price with VAT:0,73911 €