
74CBT16245DGGRE4 | |
|---|---|
DigiKey Part Number | 74CBT16245DGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBT16245DGGRE4 |
Description | IC BUS SWITCH 8 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBT16245DGGRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62110 € | 1.242,20 € |
| 4.000 | 0,60622 € | 2.424,88 € |
| 6.000 | 0,59877 € | 3.592,62 € |
| 10.000 | 0,59052 € | 5.905,20 € |
| 14.000 | 0,58570 € | 8.199,80 € |
| Unit Price without VAT: | 0,62110 € |
|---|---|
| Unit Price with VAT: | 0,73911 € |

