
74CB3T1G125DBVRG4 | |
|---|---|
DigiKey Part Number | 74CB3T1G125DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CB3T1G125DBVRG4 |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CB3T1G125DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52508 € | 1.575,24 € |
| 6.000 | 0,51334 € | 3.080,04 € |
| 9.000 | 0,50747 € | 4.567,23 € |
| 15.000 | 0,50096 € | 7.514,40 € |
| Unit Price without VAT: | 0,52508 € |
|---|---|
| Unit Price with VAT: | 0,62485 € |

