
74AVCH2T45DCTTE4 | |
|---|---|
DigiKey Part Number | 296-74AVCH2T45DCTTE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH2T45DCTTE4 |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 500Mbps SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | - | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68748 € | 171,87 € |
| 500 | 0,66076 € | 330,38 € |
| 750 | 0,64736 € | 485,52 € |
| 1.250 | 0,63254 € | 790,67 € |
| 1.750 | 0,62387 € | 1.091,77 € |
| 2.500 | 0,61553 € | 1.538,83 € |
| 6.250 | 0,59758 € | 3.734,88 € |
| 12.500 | 0,58676 € | 7.334,50 € |
| Unit Price without VAT: | 0,68748 € |
|---|---|
| Unit Price with VAT: | 0,81810 € |

