Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

74AVCH1T45DCKRG4 | |
|---|---|
DigiKey Part Number | 74AVCH1T45DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45DCKRG4 |
Description | IC XLTR VL BIDIR SC-70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 380Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH1T45DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24244 € | 727,32 € |
| 6.000 | 0,23623 € | 1.417,38 € |
| 9.000 | 0,23312 € | 2.098,08 € |
| 15.000 | 0,22968 € | 3.445,20 € |
| 21.000 | 0,22766 € | 4.780,86 € |
| 30.000 | 0,22573 € | 6.771,90 € |
| Unit Price without VAT: | 0,24244 € |
|---|---|
| Unit Price with VAT: | 0,28850 € |



