Parametric Equivalent
Parametric Equivalent
Similar

74AVCH1T45DBVTG4 | |
|---|---|
DigiKey Part Number | 74AVCH1T45DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45DBVTG4 |
Description | IC XLTR VL BIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 380Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH1T45DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,30451 € | 380,64 € |
| 1.750 | 0,29977 € | 524,60 € |
| 2.500 | 0,29521 € | 738,02 € |
| 6.250 | 0,28539 € | 1.783,69 € |
| 12.500 | 0,27947 € | 3.493,38 € |
| 25.000 | 0,27461 € | 6.865,25 € |
| Unit Price without VAT: | 0,30451 € |
|---|---|
| Unit Price with VAT: | 0,36237 € |



