Parametric Equivalent

74AVC4T774RSVRG4 | |
|---|---|
DigiKey Part Number | 74AVC4T774RSVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774RSVRG4 |
Description | IC XLTR VL BIDIR 16-UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T774RSVRG4 Models |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.1 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 380Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-UFQFN |
Number of Circuits 1 | Supplier Device Package 16-UQFN (2.6x1.8) |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC4T774RSVR | Texas Instruments | 42.196 | 296-24741-1-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53358 € | 1.600,74 € |
| 6.000 | 0,52171 € | 3.130,26 € |
| 9.000 | 0,51577 € | 4.641,93 € |
| 15.000 | 0,50919 € | 7.637,85 € |
| Unit Price without VAT: | 0,53358 € |
|---|---|
| Unit Price with VAT: | 0,63496 € |


