Parametric Equivalent

74AVC4T774RGYRG4 | |
|---|---|
DigiKey Part Number | 74AVC4T774RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774RGYRG4 |
Description | IC XLTR VL BIDIR 16-VQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T774RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51571 € | 1.547,13 € |
| 6.000 | 0,50414 € | 3.024,84 € |
| 9.000 | 0,49835 € | 4.485,15 € |
| 15.000 | 0,49194 € | 7.379,10 € |
| Unit Price without VAT: | 0,51571 € |
|---|---|
| Unit Price with VAT: | 0,61369 € |


