
74AVC4T245RSVR-NT | |
|---|---|
DigiKey Part Number | 296-74AVC4T245RSVR-NTTR-ND - Tape & Reel (TR) 296-74AVC4T245RSVR-NTCT-ND - Cut Tape (CT) 296-74AVC4T245RSVR-NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245RSVR-NT |
Description | IC TRANSLATION TXRX 3.6V 16-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245RSVR-NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,86480 € | 21,62 € |
| 100 | 0,76810 € | 76,81 € |
| 250 | 0,72204 € | 180,51 € |
| 500 | 0,70868 € | 354,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64314 € | 1.929,42 € |
| 6.000 | 0,62932 € | 3.775,92 € |
| 9.000 | 0,62240 € | 5.601,60 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


