Similar

74AVC16T245DGGRE4 | |
|---|---|
DigiKey Part Number | 74AVC16T245DGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC16T245DGGRE4 |
Description | IC TRANSLATION TXRX 3.6V 48TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC16T245DGGRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83490 € | 1.669,80 € |
| 4.000 | 0,81590 € | 3.263,60 € |
| 6.000 | 0,80638 € | 4.838,28 € |
| 10.000 | 0,79583 € | 7.958,30 € |
| Unit Price without VAT: | 0,83490 € |
|---|---|
| Unit Price with VAT: | 0,99353 € |


