
74AUC2GU04DBVRG4 | |
|---|---|
DigiKey Part Number | 74AUC2GU04DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUC2GU04DBVRG4 |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUC2GU04DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23238 € | 697,14 € |
| 6.000 | 0,22637 € | 1.358,22 € |
| 9.000 | 0,22336 € | 2.010,24 € |
| 15.000 | 0,22002 € | 3.300,30 € |
| 21.000 | 0,21807 € | 4.579,47 € |
| 30.000 | 0,21620 € | 6.486,00 € |
| Unit Price without VAT: | 0,23238 € |
|---|---|
| Unit Price with VAT: | 0,27653 € |

