Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUC1G125DBVRG4

DigiKey Part Number
74AUC1G125DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUC1G125DBVRG4
Description
IC BUFF NON-INVERT 2.7V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74AUC1G125DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07798 €467,88 €
9.0000,07673 €690,57 €
15.0000,07534 €1.130,10 €
21.0000,07453 €1.565,13 €
30.0000,07375 €2.212,50 €
75.0000,07207 €5.405,25 €
Unit Price without VAT:0,07798 €
Unit Price with VAT:0,09280 €