
74ALVTHR16245ZQLR | |
|---|---|
DigiKey Part Number | 2156-74ALVTHR16245ZQLR-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVTHR16245ZQLR |
Description | IC TXRX 2.3V/2.7V |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVTHR16245ZQLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-VFBGA |
Number of Elements 2 | Supplier Device Package 56-BGA Microstar Junior (7x4.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,59348 € | 256,55 € |
| Unit Price without VAT: | 1,59348 € |
|---|---|
| Unit Price with VAT: | 1,89624 € |

