D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-BGA Microstar Junior (8x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16373GRDR

DigiKey Part Number
296-16874-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH16373GRDR
Description
IC D-TYPE TRANSP 8:8 54-BGA
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-BGA Microstar Junior (8x5.5)
Datasheet
 Datasheet
EDA/CAD Models
74ALVCH16373GRDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-TFBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.110 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.110In Stock
Ships from Rochester Electronics, LLC