74ALVCH162373ZQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 19.378
Unit Price: 1,98000 €
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH162373ZQLR

DigiKey Part Number
296-28834-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH162373ZQLR
Description
IC D-TYPE TRANSP 8:8 56-BGA
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
74ALVCH162373ZQLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1.1ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes