
74ALVCH162260DLRG4 | |
|---|---|
DigiKey Part Number | 74ALVCH162260DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162260DLRG4 |
Description | IC D-TYPE TRANSP 12:24 56-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH162260DLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA; 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95984 € | 959,84 € |
| 2.000 | 0,93452 € | 1.869,04 € |
| 3.000 | 0,92183 € | 2.765,49 € |
| 5.000 | 0,90778 € | 4.538,90 € |
| 7.000 | 0,89958 € | 6.297,06 € |
| Unit Price without VAT: | 0,95984 € |
|---|---|
| Unit Price with VAT: | 1,14221 € |

