Direct

74ALVCF162835DLG4 | |
|---|---|
DigiKey Part Number | 74ALVCF162835DLG4-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCF162835DLG4 |
Description | IC UNIV BUS DRVR 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCF162835DLG4 Models |
Category | Current - Output High, Low 18mA, 18mA |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-SSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC16835DL | Rochester Electronics, LLC | 10.004 | 2156-SN74ALVC16835DL-ND | 2,71968 € | Direct |


