Similar
Similar
Similar
Similar

74AHCT1G14DBVTE4 | |
|---|---|
DigiKey Part Number | 74AHCT1G14DBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14DBVTE4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G14DBVTE4 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G14GV,125 | Nexperia USA Inc. | 10.837 | 1727-4056-1-ND | 0,08000 € | Similar |
| 74AHCT1G14GW,125 | Nexperia USA Inc. | 10.083 | 1727-4057-1-ND | 0,08000 € | Similar |
| 74AHCT1G14W5-7 | Diodes Incorporated | 3.244 | 74AHCT1G14W5-7DICT-ND | 0,11000 € | Similar |
| MC74VHC1GT14DBVT1G | onsemi | 397 | 488-MC74VHC1GT14DBVT1GCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36372 € | 363,72 € |
| 1.250 | 0,35982 € | 449,77 € |
| 1.750 | 0,35439 € | 620,18 € |
| 2.500 | 0,34917 € | 872,92 € |
| 6.250 | 0,33793 € | 2.112,06 € |
| 12.500 | 0,33115 € | 4.139,38 € |
| 25.000 | 0,32557 € | 8.139,25 € |
| Unit Price without VAT: | 0,36372 € |
|---|---|
| Unit Price with VAT: | 0,43283 € |





