74AHCT1G14DBVRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.862
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.193
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 254
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 712
Unit Price: 0,08000 €
Datasheet
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G14DBVRE4

DigiKey Part Number
74AHCT1G14DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G14DBVRE4
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G14DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes