
74AHCT1G125DRLRG4 | |
|---|---|
DigiKey Part Number | 74AHCT1G125DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125DRLRG4 |
Description | IC BUFF 4.5V/5.5V SOT-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G125DRLRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07239 € | 579,12 € |
| 12.000 | 0,07130 € | 855,60 € |
| 20.000 | 0,07008 € | 1.401,60 € |
| 28.000 | 0,06937 € | 1.942,36 € |
| 40.000 | 0,06869 € | 2.747,60 € |
| 100.000 | 0,06722 € | 6.722,00 € |
| Unit Price without VAT: | 0,07239 € |
|---|---|
| Unit Price with VAT: | 0,08614 € |

