
74AHCT1G08DRLRG4 | |
|---|---|
DigiKey Part Number | 74AHCT1G08DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08DRLRG4 |
Description | IC GATE AND 1CH 2-INP SOT5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G08DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11301 € | 452,04 € |
| 8.000 | 0,10992 € | 879,36 € |
| 12.000 | 0,10837 € | 1.300,44 € |
| 20.000 | 0,10665 € | 2.133,00 € |
| 28.000 | 0,10565 € | 2.958,20 € |
| 40.000 | 0,10469 € | 4.187,60 € |
| Unit Price without VAT: | 0,11301 € |
|---|---|
| Unit Price with VAT: | 0,13448 € |

