Similar
Similar
Similar

74AHCT1G04DCKRG4 | |
|---|---|
DigiKey Part Number | 296-50850-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04DCKRG4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G04DCKRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G04GV,125 | Nexperia USA Inc. | 29.888 | 1727-6023-1-ND | 0,16000 € | Similar |
| NC7ST04P5 | onsemi | 0 | NC7ST04P5TR-ND | 0,00000 € | Similar |
| NC7ST04P5X | onsemi | 34.876 | NC7ST04P5XCT-ND | 0,08000 € | Similar |
| TC7SET04FU,LJ(CT | Toshiba Semiconductor and Storage | 63.303 | TC7SET04FULJ(CTCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11066 € | 331,98 € |
| 6.000 | 0,10740 € | 644,40 € |
| 9.000 | 0,10577 € | 951,93 € |
| 15.000 | 0,10397 € | 1.559,55 € |
| 21.000 | 0,10291 € | 2.161,11 € |
| 30.000 | 0,10190 € | 3.057,00 € |
| 75.000 | 0,09971 € | 7.478,25 € |
| Unit Price without VAT: | 0,11066 € |
|---|---|
| Unit Price with VAT: | 0,13169 € |




