
74AHCT16244DGGRG4 | |
|---|---|
DigiKey Part Number | 74AHCT16244DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT16244DGGRG4 |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT16244DGGRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81408 € | 1.628,16 € |
| 4.000 | 0,79551 € | 3.182,04 € |
| 6.000 | 0,78621 € | 4.717,26 € |
| 10.000 | 0,77591 € | 7.759,10 € |
| Unit Price without VAT: | 0,81408 € |
|---|---|
| Unit Price with VAT: | 0,96876 € |

