
74AHC1G125DBVTG4 | |
|---|---|
DigiKey Part Number | 296-49525-2-ND - Tape & Reel (TR) 296-49525-1-ND - Cut Tape (CT) 296-49525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125DBVTG4 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G125DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,56744 € | 141,86 € |
| 500 | 0,54470 € | 272,35 € |
| 750 | 0,53329 € | 399,97 € |
| 1.250 | 0,52067 € | 650,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68440 € | 17,11 € |
| 100 | 0,60520 € | 60,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47360 € | 11,84 € |
| 100 | 0,41620 € | 41,62 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

