MFR Recommended

74ACT16374DLRG4 | |
|---|---|
DigiKey Part Number | 74ACT16374DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT16374DLRG4 |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16374DLRG4 Models |
Category | Max Propagation Delay @ V, Max CL 10.9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 65 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16374DLR | Texas Instruments | 907 | 296-1008-1-ND | 2,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88155 € | 881,55 € |
| 2.000 | 0,85797 € | 1.715,94 € |
| 3.000 | 0,84616 € | 2.538,48 € |
| 5.000 | 0,83307 € | 4.165,35 € |
| 7.000 | 0,82542 € | 5.777,94 € |
| 10.000 | 0,81806 € | 8.180,60 € |
| Unit Price without VAT: | 0,88155 € |
|---|---|
| Unit Price with VAT: | 1,04904 € |


