MFR Recommended

74ACT16244DLRG4 | |
|---|---|
DigiKey Part Number | 74ACT16244DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT16244DLRG4 |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16244DLRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16244DLR | Texas Instruments | 873 | 296-1005-1-ND | 2,60000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91019 € | 910,19 € |
| 2.000 | 0,88598 € | 1.771,96 € |
| 3.000 | 0,87385 € | 2.621,55 € |
| 5.000 | 0,86041 € | 4.302,05 € |
| 7.000 | 0,85255 € | 5.967,85 € |
| 10.000 | 0,84500 € | 8.450,00 € |
| Unit Price without VAT: | 0,91019 € |
|---|---|
| Unit Price with VAT: | 1,08313 € |


