Parametric Equivalent

74ACT11652DW | |
|---|---|
DigiKey Part Number | 74ACT11652DW-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11652DW |
Description | IC TXRX 4.5V/5.5V 28-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11652DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 28-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT11478DW | Rochester Electronics, LLC | 893 | 2156-74ACT11478DW-ND | 1,70483 € | Parametric Equivalent |


