D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11373DBR

DigiKey Part Number
296-4197-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT11373DBR
Description
IC D-TYPE TRANSP 8:8 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT11373DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
8.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,10588 €4.211,76 €
4.0002,06539 €8.261,56 €
Manufacturers Standard Package
Unit Price without VAT:2,10588 €
Unit Price with VAT:2,50600 €