Multiplexer 4 x 2:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11257PWR

DigiKey Part Number
2156-74ACT11257PWR-TITR-ND
Manufacturer
Manufacturer Product Number
74ACT11257PWR
Description
IC MULTIPLEXER 4 X 2:1 20-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT11257PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
20-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.933
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,61918 €257,45 €
Unit Price without VAT:1,61918 €
Unit Price with VAT:1,92682 €