74ACT11257DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15.912
Unit Price: 2,66000 €
Datasheet
Multiplexer 4 x 2:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 4 x 2:1 20-SOIC
20-SOIC Pkg

74ACT11257DW

DigiKey Part Number
296-4195-5-ND
Manufacturer
Manufacturer Product Number
74ACT11257DW
Description
IC MULTIPLEXER 4 X 2:1 20-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT11257DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.916 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21.916In Stock
Ships from Rochester Electronics, LLC