
74ACT11244NSR | |
|---|---|
DigiKey Part Number | 74ACT11244NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11244NSR |
Description | IC BUFFER NON-INVERT 5.5V 24-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11244NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |

