Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11240NT

DigiKey Part Number
296-4188-5-ND
Manufacturer
Manufacturer Product Number
74ACT11240NT
Description
IC BUFFER INVERTING 5.5V 24-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74ACT11240NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.104 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.104In Stock
Ships from Rochester Electronics, LLC