Direct

74ACT11240DBRE4 | |
|---|---|
DigiKey Part Number | 74ACT11240DBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11240DBRE4 |
Description | IC BUFF 4.5V/5.5V 24-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11240DBRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 24-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC11240DBR | Texas Instruments | 29.901 | 296-4167-2-ND | 2,98128 € | Direct |


