
74ACT11032N | |
|---|---|
DigiKey Part Number | 296-4183-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11032N |
Description | IC GATE OR 4CH 2-INP 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11032N Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.1ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 16-PDIP |
Number of Inputs 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 2,30880 € | 1.096,68 € |
| Unit Price without VAT: | 2,30880 € |
|---|---|
| Unit Price with VAT: | 2,74747 € |

