Direct

74ACT11032DBRG4 | |
|---|---|
DigiKey Part Number | 74ACT11032DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11032DBRG4 |
Description | IC GATE OR 4CH 2-INP 16SSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11032DBRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.1ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-SSOP |
Number of Inputs 2 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC11032DBR | Texas Instruments | 13.252 | 296-4157-2-ND | 1,72195 € | Direct |


