MFR Recommended

74ACT11000DRG4 | |
|---|---|
DigiKey Part Number | 74ACT11000DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11000DRG4 |
Description | IC GATE NAND 4CH 2-INP 16SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11000DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01569 € | 2.539,22 € |
| 5.000 | 0,99460 € | 4.973,00 € |
| 7.500 | 0,98404 € | 7.380,30 € |
| Unit Price without VAT: | 1,01569 € |
|---|---|
| Unit Price with VAT: | 1,20867 € |


