74AC16373DLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,48000 €
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC16373DLRG4

DigiKey Part Number
74AC16373DLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC16373DLRG4
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC16373DLRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
3V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
10.6ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03157 €1.031,57 €
2.0001,00471 €2.009,42 €
3.0000,99124 €2.973,72 €
5.0000,97634 €4.881,70 €
7.0000,96763 €6.773,41 €
Manufacturers Standard Package
Unit Price without VAT:1,03157 €
Unit Price with VAT:1,22757 €