MFR Recommended

74AC16244DGGRG4 | |
|---|---|
DigiKey Part Number | 74AC16244DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC16244DGGRG4 |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC16244DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84897 € | 1.697,94 € |
| 4.000 | 0,82971 € | 3.318,84 € |
| 6.000 | 0,82006 € | 4.920,36 € |
| 10.000 | 0,80938 € | 8.093,80 € |
| Unit Price without VAT: | 0,84897 € |
|---|---|
| Unit Price with VAT: | 1,01027 € |


