
74AC16244DGGR | |
|---|---|
DigiKey Part Number | 296-15845-2-ND - Tape & Reel (TR) 296-15845-1-ND - Cut Tape (CT) 296-15845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC16244DGGR |
Description | IC BUFF 3V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC16244DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,63600 € | 40,90 € |
| 100 | 1,46900 € | 146,90 € |
| 250 | 1,40252 € | 350,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26940 € | 2.538,80 € |
| 4.000 | 1,24264 € | 4.970,56 € |
| 6.000 | 1,22925 € | 7.375,50 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


