74AC11257PWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 163
Unit Price: 4,02000 €
Datasheet
Multiplexer 4 x 2:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11257PWR

DigiKey Part Number
74AC11257PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC11257PWR
Description
IC MULTIPLEXER 4 X 2:1 20-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC11257PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types