
74AC11257DWR | |
|---|---|
DigiKey Part Number | 2156-74AC11257DWR-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11257DWR |
Description | IC MULTIPLEXER 4 X 2:1 20-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11257DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,88474 € | 258,21 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |

