


74AC11244PWR | |
|---|---|
DigiKey Part Number | 296-1000-2-ND - Tape & Reel (TR) 296-1000-1-ND - Cut Tape (CT) 296-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC11244PWR |
Description | IC BUFF 3V/5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11244PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,78200 € | 27,82 € |
| 25 | 2,56000 € | 64,00 € |
| 100 | 2,31570 € | 231,57 € |
| 250 | 2,19932 € | 549,83 € |
| 500 | 2,12920 € | 1.064,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,02394 € | 4.047,88 € |
| 4.000 | 1,98482 € | 7.939,28 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

