MFR Recommended

74AC11240DBRG4 | |
|---|---|
DigiKey Part Number | 74AC11240DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC11240DBRG4 |
Description | IC BUFFER INVERTING 5.5V 24-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11240DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88218 € | 3.764,36 € |
| 4.000 | 1,84523 € | 7.380,92 € |
| Unit Price without VAT: | 1,88218 € |
|---|---|
| Unit Price with VAT: | 2,23979 € |


