XOR (Exclusive OR) IC 4 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11086N

DigiKey Part Number
296-32791-5-ND
Manufacturer
Manufacturer Product Number
74AC11086N
Description
IC GATE XOR 4CH 2-INP 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74AC11086N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,34000 €23,40 €
252,14840 €53,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €

Other Suppliers on DigiKey

37.685In Stock
Ships from Rochester Electronics, LLC