Parametric Equivalent

74AC11032DR | |
|---|---|
DigiKey Part Number | 74AC11032DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC11032DR |
Description | IC GATE OR 4CH 2-INP 16SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11032DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.2ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-SOIC |
Number of Inputs 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC11032D | Rochester Electronics, LLC | 25.459 | 2156-74AC11032D-ND | 1,57235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88365 € | 2.209,12 € |
| 5.000 | 0,86488 € | 4.324,40 € |
| 7.500 | 0,85548 € | 6.416,10 € |
| Unit Price without VAT: | 0,88365 € |
|---|---|
| Unit Price with VAT: | 1,05154 € |


