
74AC11008PWR | |
|---|---|
DigiKey Part Number | 296-4155-2-ND - Tape & Reel (TR) 296-4155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AC11008PWR |
Description | IC GATE AND 4CH 2-INP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11008PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 6.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-TSSOP |
Number of Inputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23500 € | 22,35 € |
| 25 | 2,05120 € | 51,28 € |
| 100 | 1,84870 € | 184,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,79691 € | 3.593,82 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

