AND Gate IC 4 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11008N

DigiKey Part Number
296-4154-5-ND
Manufacturer
Manufacturer Product Number
74AC11008N
Description
IC GATE AND 4CH 2-INP 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74AC11008N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,41900 €24,19 €
252,22200 €55,55 €
1002,00510 €200,51 €
2501,90168 €475,42 €
5001,83936 €919,68 €
1.0001,78808 €1.788,08 €
2.5001,73392 €4.334,80 €
5.0001,70129 €8.506,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €

Other Suppliers on DigiKey

40.194In Stock
Ships from Rochester Electronics, LLC