
74AC11004N | |
|---|---|
DigiKey Part Number | 296-4153-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11004N |
Description | IC INVERTER 6CH 1IN 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11004N Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 20-PDIP |
Number of Inputs 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | 1,92139 € | 883,84 € |
| Unit Price without VAT: | 1,92139 € |
|---|---|
| Unit Price with VAT: | 2,28645 € |

