
74AC11000NSR | |
|---|---|
DigiKey Part Number | 2156-74AC11000NSR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11000NSR |
Description | IC GATE NAND 4CH 2-INP 16SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 16-SO |
EDA/CAD Models | 74AC11000NSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-SO |
Number of Inputs 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

